Analog Devices MAX9202ESD+T

MAX9202 Series 10.5V 5 uA Surface Mount Dual Comparator - SOIC-14
$ 5.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9202ESD+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Descriptions

Descriptions of Analog Devices MAX9202ESD+T provided by its distributors.

MAX9202 Series 10.5V 5 uA Surface Mount Dual Comparator - SOIC-14
Comparator Dual ±5.25V/5.25V/10.5V 14-Pin SOIC N T/R
COMPARATOR RoHS Compliant GULL WING INDUSTRIAL (Type) Comparator 85C 667mW 86.02dB 4mV
4mA 7ns TTL 8mA 2 5V 10.5V 4mV@ ¡À5V 5¦ÌA@ ¡À5V with Latch SOIC-14 , 8.75mm*4mm*1.5mm
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9202ESD-T