Analog Devices MAX9174EUB+T

Not Qualified Matte Tin (Sn) MAX9174 Tape & Reel (TR) signal splitter 3.3V 0.5mm -40C~85C 25mA
$ 8.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9174EUB+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+16.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Descriptions

Descriptions of Analog Devices MAX9174EUB+T provided by its distributors.

Not Qualified Matte Tin (Sn) MAX9174 Tape & Reel (TR) signal splitter 3.3V 0.5mm -40C~85C 25mA
MAX9174: 3.6 V 670 MHz LVDS-to-LVDS and Anything-to-LVDS 1:2 Splitter - Umax-10
LVDS 1 2 3V 2.39ns 3.6V 670MHz LVDS -0.05V 50mV 800Mbps MSOP
LVDS DRIVER, 800MBPS, -40 TO 85DEG C; Available until stocks are exhausted
670MHz LVDS-to-LVDS and Anything-to-LVDS 1:2 Splitters
LOW SKEW CLOCK DRIVER 2 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO10
Industry's First 670MHz Anything-to-LVDS Splitter
Ciiva
LVDS Buffer 800Mbps 0.475V 10-Pin uMAX T/R
驱动器, LVDS, 800MBPS, -40 至 85度 C;
LOW SKEW CLOCK DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
IC MULTIPLEXER LVDS 1CH 10UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9174EUB-T