Analog Devices MAX913CSA+

Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators
$ 6.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX913CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

RS (Formerly Allied Electronics)

Jameco

iiiC

Inventory History

3 month trend:
+50.17%

CAD Models

Download Analog Devices MAX913CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Descriptions

Descriptions of Analog Devices MAX913CSA+ provided by its distributors.

Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators
Tube MAX913 Complementary TTL Matte Tin (Sn) comparator circuit 5muA @ 卤5V 10ns 4.9mm -7V
Comparator, Low Power, TTL +/- 7V, 6 mA (Typ.) (Positive)/1 mA (Typ.) (Negative)
Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO8
MAXIM INTEGRATED PRODUCTS MAX913CSA+. Analogue Comparator, Rail to Rail, High Speed, 1, 10 ns, 4.5V to 5.5V, -2V to -7V, SOIC, 8 Pins
COMPARATOR, HIGH SPEED, NSOIC-8; Memory Controller Type:-; Voltage Tolerance ±:-; Supply Voltage Min:-; Supply Voltage Max:-; Controller IC Case Style:-; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temper

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX913CSA+.