Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX9075EXK+T

MAX9075 Series 5.5 V -20 nA SMT Single General Purpose Comparator - SOT-353
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9075EXK+T.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Factory Futures

Farnell

Future Electronics

Inventory History

3 month trend:
+10.99%

CAD Models

Download Analog Devices MAX9075EXK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLMV331IDCKR
Single General Purpose Low-Voltage Comparator 5-SC70 -40 to 125
Texas InstrumentsLMV331IDCKT
Single General Purpose Low-Voltage Comparator 5-SC70 -40 to 125
Texas InstrumentsLMV331IDCKTE4
Single General Purpose Low-Voltage Comparator 5-SC70 -40 to 125
STMicroelectronicsLMV331ICT
General purpose low voltage comparator, 20µA, 5V, -40 to 85°C, SC70-5, Tape and Reel
Analog DevicesMAX9021AXK+T
Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
MICROCHIP MCP6541UT-I/LT COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 5-PIN SOT-23
MicrochipMCP6561T-E/LT
Analogue Comparator, Single, High Speed, 1 Channels, 56 ns, 1.8V to 5.5V, SC-70, 5 Pins
MicrochipMCP6541T-I/LT
Microchip - MCP6541T-I/LT - General Purpose Comparator, Single, 4 Us, SC-70-5
Texas InstrumentsLMV7235M7/NOPB
Tape & Reel (TR) LMV7235 Open-Drain Rail-to-Rail 0.4muA comparator circuit 400nA 68ns 2mm 6mV
Analog DevicesMAX9140EXK+T
MAX9140 Series 5.5 V 320 nA SMT Single General Purpose Comparator - SOT-353

Descriptions

Descriptions of Analog Devices MAX9075EXK+T provided by its distributors.

MAX9075 Series 5.5 V -20 nA SMT Single General Purpose Comparator - SOT-353
Comparator Single R-R O/P 5.5V 5-Pin SC-70 T/R
IC, HIGH SPEED COMP, SINGLE, 580NS SC705; Comparator Type:General Purpose; No. of Comparators:1; Response
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR;
Non-RoHS Compliant General Purpose Surface Mount Obsolete General Purpose Comparator -40C~85C 82dB CMRR 77dB PSRR 1mV @ 5V 580ns
COMPARATOR, SINGLE, 580NS, SC-70; Comparator Type: Low Power; No. of Comparators: 1 Comparator; Response Time: 580ns; Supply Voltage Range: 2.1V to 5.5V; Comparator Case Style: SC-70; No. of Pins: 5Pins; IC Output Type: Rail to Rail; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Comparators: 1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9075EXK+T.
  • MAX9075EXK-T
  • MAX9075EXKT