Texas Instruments LMV331IDCKT

Single General Purpose Low-Voltage Comparator 5-SC70 -40 to 125
$ 0.525
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV331IDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet37 pages11 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Datasheet17 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Newark

HQonline

iiiC

Inventory History

3 month trend:
-9.58%

CAD Models

Download Texas Instruments LMV331IDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.251
$ 0.251
Stock
477,438
1,565,472
1,565,472
Authorized Distributors
3
3
3
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
1.7 mV
1.7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMV331M7/NOPB
Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SC70 -40 to 85
Texas InstrumentsLMV331M7X/NOPB
Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SC70 -40 to 85
Texas InstrumentsLMV331M7X
Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SC70 -40 to 85
STMicroelectronicsLMV331ICT
General purpose low voltage comparator, 20µA, 5V, -40 to 85°C, SC70-5, Tape and Reel
Analog DevicesMAX9648AXK+T
IC COMPARATOR GP SGL SC70-5 / General-Purpose, Low-Voltage, Tiny Pack Comparators
MICROCHIP MCP6541UT-I/LT COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 5-PIN SOT-23

Descriptions

Descriptions of Texas Instruments LMV331IDCKT provided by its distributors.

Single General Purpose Low-Voltage Comparator 5-SC70 -40 to 125
Comparator, 1 Func, 7000uV Offset-Max, 600ns Response Time, BIPolar, PDSO5
DSP Fixed-Point 16-Bit 266MHz 266MIPS 400-Pin MAP-BGA Tray
Comparator Single R-R O/P 5.5V 5-Pin SC-70 T/R
1-Ch Low-Voltage Comparator, 2.7-5.5V, 600ns, SC-88
LOW VOLTAGE COMPARATOR SINGLE 300NS SC-70-5, FULL REEL
Tape & Reel (TR) LMV331 Open Collector Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 250nA 600ns 2mm 7mV
120μA 200ns Open Collector 10mA 1 2.7V 5.5V 7mV@ 5V 250nA@ 5V currency SC-70-5 SMD mount,glue mount 2mm*1.25mm*900μm
7mV 250nA SC-70-5 Comparators ROHS
Comparators Single Low-Voltage
LMV331 SINGLE GENERAL PURPOSE LO
IC COMPARATOR 1 GEN PUR SC70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.