Analog Devices MAX9017BEKA+T

MAX9017 Series 5.5 V 1 nA SMT Dual Voltage Reference Comparator - SOT-23-8
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9017BEKA+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

element14 APAC

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+59.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9017BEKA+T.

Related Parts

Analog DevicesMAX9015AEKA+T
SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference
Analog DevicesMAX9019EKA+T
SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference
Analog DevicesMAX9017AEKA+T
SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference

Descriptions

Descriptions of Analog Devices MAX9017BEKA+T provided by its distributors.

MAX9017 Series 5.5 V 1 nA SMT Dual Voltage Reference Comparator - SOT-23-8
SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference
Comparator Dual R-R O/P 5.5V 8-Pin SOT-23 T/R
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR;
COMPARATOR, R TO R, DUAL, 28US, SOT-23; Comparator Type:Precision; Response Time / Propogation Delay:28µs; Supply Voltage Range:1.8V to 5.5V; IC Case / Package:SOT-23; No. of Pins:8Pins; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9017BEKA-T