Analog Devices MAX8877EUK28+T

Low-Noise, Low-Dropout, 150mA Linear Regulators with '2982 Pinout
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8877EUK28+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX8878EUK25+T
LDO Voltage Regulators Low-Noise, Low-Dropout, 150mA Linear Regulators with '2982 Pinout
Analog DevicesMAX8878EUK50+T
IC REG LINEAR LDO / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Analog DevicesMAX8878EUK36+T
LDO Voltage Regulators Low-Noise, Low-Dropout, 150mA Linear Regulators with '2982 Pinout
LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R
LDO Regulator Pos 2.85V 0.15A 5-Pin TSOT-23 T/R
LDO, 0.155V, 0.15A, 3%, 2.8V, 5TSOT23

Descriptions

Descriptions of Analog Devices MAX8877EUK28+T provided by its distributors.

Low-Noise, Low-Dropout, 150mA Linear Regulators with '2982 Pinout
MAX8877 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 2.856V 2.9mm 150mA -40C~85C TA
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 3 %; Moisture Sensitivity Level (MSL): 1;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8877EUK2.8-T
  • MAX8877EUK28-T
  • MAX8877EUK28T