Analog Devices MAX8521ETP+T

Industry's Smallest TEC Drivers for SFF/SFP Modules Reduce Heat Generation by 50%
$ 17.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8521ETP+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

_legacy Avnet

Inventory History

3 month trend:
+0.34%

CAD Models

Download Analog Devices MAX8521ETP+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX8521ETP+T.

Descriptions

Descriptions of Analog Devices MAX8521ETP+T provided by its distributors.

Industry's Smallest TEC Drivers for SFF/SFP Modules Reduce Heat Generation by 50%
Ciiva
Smallest TEC Power Drivers for Optical Modules
QFN-20-EP(5x5) Power Management Specialized - PMIC ROHS
Power Management ICs (PMICs); MAX8521ETP+T; ANALOG DEVICES; 20
MAX8521 Tape & Reel (TR) Surface Mount Thermoelectric Cooler pmic power management device 5mm 5V -40C~85C
THERMOELECTRIC COOLER DRIVER, TQFN-20
11mA 3V 5.5V 5.5V QFN , 900¦Ìm
Professional Power Management (PMIC)
IC MAX8521 TEC CONTROLLER TEC PWR DRVR +
SPECIALTY INTERFACE CIRCUIT QCC20
Thermoelectric Cooler Driver, Tqfn-20; Laser Driver Type:Thermoelectric Cooler; Ic Case/Package:Tqfn; No. Of Pins:20Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Product Range:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8521ETP+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8521ETP-T