Analog Devices MAX8515AEZK+T

EAR99 MAX8515 Tape & Reel (TR) 2003 voltage reference device 4mA 28V -40C~85C TA ±0.5%
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8515AEZK+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

ShanghaiCT

Inventory History

3 month trend:
-4.48%

CAD Models

Download Analog Devices MAX8515AEZK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX8515AEZK+T.

Descriptions

Descriptions of Analog Devices MAX8515AEZK+T provided by its distributors.

EAR99 MAX8515 Tape & Reel (TR) 2003 voltage reference device 4mA 28V -40C~85C TA ±0.5%
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REF, SHUNT, 5V, TSOT-23-5; Voltage Reference Type:Shunt - Adjustable; Product Range:MAX8515A Series; Reference Voltage Min:200mV; Reference Voltage Max:18V; Initial Accuracy:0.5%; Temperature Coefficient:-; No. of Pins:5Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8515AEZK-T