Analog Devices MAX8214ACSE+

Five Universal Voltage Monitors, Complete µP Voltage Monitoring
$ 6.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8214ACSE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-0.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX8213ACSE+
MAX8213 Series 20 us Surface Mount Open Drain Multi-Voltage Supervisor - SOIC-16
Analog DevicesMAX8214AESE+
Five Universal Voltage Monitors, Complete µP Voltage Monitoring
Analog DevicesMAX8213BESE+
Five Universal Voltage Monitors, Complete P Voltage Monitoring 16 Pin SOIC
Analog DevicesMAX8215CSD+
Processor Supervisor 4.579V/10.59V/-10.59V/-4.415V -12V/-5V/5V/12V 14-Pin SOIC N
Analog DevicesDS1831BS+T&R
Processor Supervisor 4.63V/3.06V 3V/3.3V/5V 16-Pin SOIC N T/R
Analog DevicesADM800LARN
Processor Supervisor 4.65V 4.75V to 5.5V 16-Pin SOIC N

Descriptions

Descriptions of Analog Devices MAX8214ACSE+ provided by its distributors.

Five Universal Voltage Monitors, Complete µP Voltage Monitoring
ROHS3Compliant Tube MAX8214 4PRECISION VOLTAGE COMPARATOR FOR UNDERVOLTAGE/OVERVOLTAGE MONITORING supervisor 5V 9.9mm <1ms Minimum 696mW
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Mpu Supervisor, 11V, Nsoic-16; Threshold Voltage:-; No. Of Supervisors/Monitors:5Monitors; Supply Voltage Min:2.7V; Supply Voltage Max:11V; Reset Type:Active-Low, Push-Pull; Digital Ic Case:Nsoic; No. Of Pins:16Pins; Delay Time:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8214ACSE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated