Analog Devices MAX818LCUA+

ROHS3Compliant Tube MAX818 Battery Backup Circuit supervisor 4.75V 3mm 140ms Minimum 330mW
$ 7.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX818LCUA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-36.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX817LCUA+
ROHS3Compliant Tube MAX817 Battery Backup Circuit supervisor 4.75V 3mm 140ms Minimum 330mW
Analog DevicesMAX817LCUA+T
Battery backup supervisor with PFI, WDT and freshness seal 8-VSSOP -40 to 85
Analog DevicesMAX819LCUA+
ROHS3Compliant Tube MAX819 Battery Backup Circuit supervisor 4.75V 3mm 140ms Minimum 330mW

Descriptions

Descriptions of Analog Devices MAX818LCUA+ provided by its distributors.

ROHS3Compliant Tube MAX818 Battery Backup Circuit supervisor 4.75V 3mm 140ms Minimum 330mW
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin uMAX / IC SUPERVISOR MPU 5V 8-UMAX
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated