Descriptions of Analog Devices MAX811SEUS+T provided by its distributors.
Processor Supervisor 2.93V 3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R
Processor Supervisor 2.93V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R
MAX811 Series 2.88 to 2.98 V 560 ms SMT Microprocessor Supervisor - SOT-143
4-Pin µP Voltage Monitors with Manual Reset Input
Power Management ICs (PMICs); MAX811SEUS+T; ANALOG DEVICES; 4; TO-253-4; 1.22 mm
Voltage Detector, Fixed, 1 Channel, +2.93V, PDSO4
IC SUPERVISOR 1 CHANNEL SOT143-4
SOT23 4-PIN UP VOLTAGE MONITOR
140ms Active Low 1 SOT-143 Monitors & Reset Circuits ROHS
MAXIM INTEGRATED PRODUCTS MAX811SEUS+T. Supervisory Circuits, Active-Low Reset, 1.2V-5.5Vin, SOT-143-4
2.7¦ÌA 300mV 1V 5.5V 5.5V SOT-143-4 , 2.92mm*1.3mm*1mm
Contains Lead Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor -40C~85C TA 140ms Minimum 2.92mm 3.3V
4-Pin SOT Reset ICs with Manual Reset
Ciiva
IC MPU V-MONITOR 2.93V SOT143-4 SMD
SUPERVISORY CCT, SMD, SOT1434, 811
SUPERVISORY CCT, SMD, SOT1434, 811; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOT-143; No. of Pins: 4Pins; Delay Time: 560ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Base Number: 811; Device Marking: MAX811SEUS+T; Logic Function Number: 811; Microprocessor Support IC Type: Supervisory Circuit; Operating Temperature Range: -40°C to +85°C; Output Current Max: 20mA; Supply Current: 2.7µA; Supply Voltage Range: 1.2V to 5.5V; Termination Type: Surface Mount Device