Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX809TEXR+T

MAX809 Series 3.04 to 3.11 V 840 ms SMT Microprocessor Supervisor - SOT-323
$ 2.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX809TEXR+T.

Upverter

Datasheet8 pages10 years ago
Technical Drawing1 page15 years ago

Analog Devices

Augswan

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
-0.39%

CAD Models

Download Analog Devices MAX809TEXR+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO3
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO3
MicrochipTCM809TVLB713
IC SUPERVISOR 1 CHANNEL SC70-3 "Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3"
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 3.08 V, 140 ms minimum delay
Analog DevicesADM803TAKSZ-REEL7
IC SUPERVISOR 1 CHANNEL SC70-3 Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Analog DevicesADM809TAKSZ-REEL7
Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-Low Push-Pull Output

Descriptions

Descriptions of Analog Devices MAX809TEXR+T provided by its distributors.

MAX809 Series 3.04 to 3.11 V 840 ms SMT Microprocessor Supervisor - SOT-323
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISOR, 5.5V, SC-70-3; Threshold Voltage: 3.08V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Push-Pull; Digital IC Case: SC-70; No. of Pins: 3Pins; Delay Time: 240ms; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX809TEXR-T