onsemi CAT809TSDI-GT3

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO3
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT809TSDI-GT3.

IHS

Datasheet12 pages5 years ago
Datasheet14 pages18 years ago

onsemi

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 2.555
$ 2.555
Stock
174,772
376,006
376,006
Authorized Distributors
0
5
5
Case/Package
TSSOP
SC
SC
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
240 ms
240 ms
Undervoltage Threshold
3.04 V
3.04 V
3.04 V
Overvoltage Threshold
3.11 V
3.11 V
3.11 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2014-12-27
LTD Date2015-06-27
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 3.08 V, 140 ms minimum delay
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 3.08 V, 140 ms minimum delay
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay
MicrochipTCM809SVLB713
Microchip Microcontroller Reset Monitor Voltage monitoring chip, 3needle, maximum monitoring5V
MicrochipTCM809ZVLB713
Processor Supervisor 2.32V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
MicrochipTCM809RVLB713
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, CMOS, PDSO3

Descriptions

Descriptions of onsemi CAT809TSDI-GT3 provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO3
Voltage Supervisor, Push-Pull, Active Low
Processor Supervisor 3.08V 5V/3.3V/3V/2.5V 3-Pin SC-70 T/R
IC SUPERVISOR 1 CHANNEL SC70-3
IC SUPERVISOR PP ACT LOW SC-70
SUP PUSH-PULL ACT LOW / 3000 REEL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT809TSDIGT3