onsemi CAT803TSDI-T3

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT803TSDI-T3.

IHS

Datasheet12 pages5 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi CAT803TSDI-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.218
Stock
257,636
375,439
375,439
Authorized Distributors
1
3
3
Case/Package
TSSOP
VSSOP
VSSOP
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
20 ms
20 ms
Undervoltage Threshold
3.04 V
3.08 V
3.08 V
Overvoltage Threshold
3.11 V
3.11 V
3.11 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2014-06-20
LTD Date2014-12-20

Related Parts

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO3
MicrochipTCM809TVLB713
MICROCHIP TCM809TVLB713, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SC-70
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 3.08 V, 140 ms minimum delay
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 3.08 V, 140 ms minimum delay
Analog DevicesADM803TAKSZ-REEL7
Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 3-Pin SC-70 T/R
Analog DevicesADM803TAKS-REEL
Processor Supervisor 3.08V 2.5V/3V/3.3V/5V Automotive 3-Pin SC-70 T/R

Descriptions

Descriptions of onsemi CAT803TSDI-T3 provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO3
IC SUPERVISOR 1 CHANNEL SC70 / 3-Pin Microprocessor Power Supply Supervisors
Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SC-70 T/R
Supervisory Circuits Supervisor,Open drain,Act low
1.2V 5.5V SC-70-3 SMD mount,glue mount 2mm*1.25mm*900μm
Lead Free Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor -40C~85C TA 15muA 175mW 140ms Minimum

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT803TSDIT3