Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MAX809SQ308T1G

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 3.08 V, 140 ms minimum delay

$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAX809SQ308T1G.

IHS

Datasheet15 pages8 years ago

Master Electronics

HQonline

onsemi

Newark

Inventory History

3 month trend:
-23.16%

CAD Models

Download onsemi MAX809SQ308T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO3
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 3.08 V, 140 ms minimum delay
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO3
MicrochipTCM809TVLB713
MICROCHIP TCM809TVLB713, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SC-70
MicrochipTCM809SVLB713
Microchip Microcontroller Reset Monitor Voltage monitoring chip, 3needle, maximum monitoring5V
MicrochipTCM809ZVLB713
Processor Supervisor 2.32V 1 Active Low/Push-Pull 3-Pin SC-70 T/R

Descriptions

Descriptions of onsemi MAX809SQ308T1G provided by its distributors.

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 3.08 V, 140 ms minimum delay
IC SUPERVISOR 1 CHANNEL SC70-3 / Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 (SOT323)
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, CMOS, PDSO3
Threshold Voltage:3.08V; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:active-Low, Push-Pull; Digital Ic Case:sc-70; No. Of Pins:3Pins; Delay Time:140Ms; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX809SQ308T1G.