Analog Devices MAX795TCSA+

ROHS3Compliant Tube MAX795 Battery Backup Circuit supervisor 3.3V 5mm 140ms Minimum 471mW
$ 7.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX795TCSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX795SCSA+
ROHS3Compliant Tube MAX795 Battery Backup Circuit supervisor 3.3V 5mm 140ms Minimum 471mW
Analog DevicesMAX704TCSA+
ROHS3Compliant Tube MAX704 Battery Backup Circuit supervisor 3.17V 5mm 140ms Minimum 471mW
Analog DevicesMAX806SCSA+
ROHS3Compliant Tube MAX806 MANUAL RESET OPTION supervisor 3.02V 5mm 140ms Minimum 471mW
Analog DevicesADM709TARZ
Processor Supervisor 3.08V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM709RARZ
Processor Supervisor 2.63V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N Tube
Analog DevicesADM709LARZ
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX795TCSA+ provided by its distributors.

ROHS3Compliant Tube MAX795 Battery Backup Circuit supervisor 3.3V 5mm 140ms Minimum 471mW
Processor Supervisor Adj 1 Active Low/Open Drain 8-Pin SOIC N / IC SUPERVISOR MPU 8-SOIC
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISOR, 5.5V, NSOIC-8; Threshold Voltage:3.085V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Open-Drain; Digital IC Case:NSOIC; No. of Pins:8Pin

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated