Analog Devices MAX78000FTHR#

MAX78000 1000KBytes Flash Ultra-Low-Power Arm Cortex-M4 Processor Evaluation Board
$ 40.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX78000FTHR#.

Inventory History

3 month trend:
-42.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Analog Devices MAX78000FTHR# provided by its distributors.

MAX78000 1000KBytes Flash Ultra-Low-Power Arm Cortex-M4 Processor Evaluation Board
Development Boards & Kits - ARM MAX78000 FEATHER BOARD
MAX78000FTHR#, MCU Feather Board EVAL
RS APAC
Development Board, 32Bit, Arm Cortex-M4F; Silicon Manufacturer:Analog Devices; No. Of Bits:32Bit; Silicon Family Name:-; Core Architecture:Arm; Core Sub-Architecture:Cortex-M4F; Silicon Core Number:Max78000Exg+; Product Range:- Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX78000FTHR#

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX78000FTHR