Analog Devices MAX78000EXG+

MCU, 32BIT, ARM CORTEX-M4F, CTBGA-81; Available until stocks are exhausted
$ 13.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX78000EXG+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-45.39%

CAD Models

Download Analog Devices MAX78000EXG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 10 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX78000EXG+.

Descriptions

Descriptions of Analog Devices MAX78000EXG+ provided by its distributors.

MCU, 32BIT, ARM CORTEX-M4F, CTBGA-81; Available until stocks are exhausted
MCU 32-Bit ARM Cortex M4 RISC 512KB Flash 1.8V 81-Pin CTBGA
MAX78000 Series 512 kB Flash 128kB RAM 180 MHz 100-Bit Microcontroller-CTBGA-81
Mcu, 32Bit, Arm Cortex-M4F, Ctbga-81 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX78000EXG+
Artificial Intelligence Microcontroller with Ultra-Low-Power Convolutional Neural Network Accelerator
SoC; Terminal Form: BALL; No. of Terminals: 81; Package Code: LFBGA; Package Shape: SQUARE; Maximum Supply Voltage: 1.21 V;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated