Analog Devices MAX764EPA+

NO Buck-boost type 1 Step-down-Step-Up 3V~16V 260mA 300kHz DIP-8 DC-DC Converters ROHS
$ 9.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX764EPA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
-63.85%

CAD Models

Download Analog Devices MAX764EPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX764EPA+.

Related Parts

Analog DevicesMAX766CPA+
MAX766 Tube Matte Tin (Sn) Active DC to DC switching regulator -15V 7.87mm 105mA 1.5W
Analog DevicesMAX766EPA+
Switching Regulator, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDIP8
Analog DevicesMAX765EPA+
MAX765 Tube Matte Tin (Sn) Active DC to DC switching regulator -12V 7.87mm 120mA 1.5W
onsemiFAN7601N
8V~20V Flyback Up~300KHz Yes Over temperature,Overvoltage 95% DIP-8 Through hole mounting
onsemiKA34063A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
onsemiMC33063AP
Buck / Boost / Inverting Regulator, Switching, 1.5 A

Descriptions

Descriptions of Analog Devices MAX764EPA+ provided by its distributors.

NO Buck-boost type 1 Step-down-Step-Up 3V~16V 260mA 300kHz DIP-8 DC-DC Converters ROHS
1.5 A SWITCHING REGULATOR 300 kHz SWITCHING FREQ-MAX PDIP8
Conv DC-DC 3V to 16V Non-Inv/Inv/Step Up/Step Down Single-Out -1V to -16V/-5V 0.26A 1.5W 8-Pin PDIP N / IC REG BUCK BST INV ADJ/-5V 8DIP
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Dc/Dc Conv, Inverting, 300Khz, Dip-8; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Inverting; Input Voltage Min:3V; Input Voltage Max:16V; Max Output Current:260Ma; Ic Case/Package:Dip; No. Of Pins:8Pins; Efficiency:80% Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX764EPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated