Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2574HVN-ADJ

Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2574HVN-ADJ.

Texas Instruments

Datasheet33 pages13 years ago

Farnell

element14 APAC

National Semiconductor

Newark

Related Parts

Texas InstrumentsLM2597HVN-5.0
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-PDIP -40 to 125
Texas InstrumentsLM2597HVN-ADJ
Switching Regulator, Current-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDIP8
Analog DevicesMAX5033CUPA+
2.1 A SWITCHING REGULATOR 135 kHz SWITCHING FREQ-MAX PDIP8
Analog DevicesMAX758ACPA+
Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, PDIP8
Analog DevicesMAX639CPA
Buck No Adjustable (Fixed) 1 11.5V 1.3V 11.5V 4V PDIP-8 Through hole mounting
Converter Ics 5V 500mA Buck PWM No-Cancel/No-Return

Descriptions

Descriptions of Texas Instruments LM2574HVN-ADJ provided by its distributors.

Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDIP8
SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
LM2574 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 12V 7.62mm 500mA 52kHz
IC, SWITCHING REG ADJ, 2574, DIP8; Primary Input Voltage:60V; No. of Outputs:1; Output Voltage:57V; Output Current:500mA; Voltage Regulator Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Adjustable Output Voltage Min:1.285V; Base Number:2574; Frequency:52kHz; IC Generic Number:2574; Input Voltage Max:60V; Input Voltage Min:4V; Logic Function Number:2574; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.5A; Output Voltage Max:57V; Output Voltage Min:1.23V; Package / Case:DIP; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:60V; Supply Voltage Min:4V; Switch Output Current Isw Max:500mA; Termination Type:Through Hole; Voltage Regulator Type:Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2574HVN-ADJ.