Analog Devices MAX7418EUA+

Tube MAX7418 Elliptic Low Pass Switched Capacitor e3 interface filter 5V 3mm 87kHz 85C
$ 6.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7418EUA+.

Ciiva

Datasheet14 pages15 years ago

Analog Devices

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
-36.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7418EUA+.

Related Parts

Analog DevicesMAX7421EUA+
Active Filter Single SW-CAP Low Pass 5th Order 30kHz 8-Pin uMAX
Analog DevicesMAX7420CUA+
Tube MAX7420 Butterworth Low Pass Switched Capacitor e3 interface filter 5V 3mm 110kHz 70C
Analog DevicesMAX7419CUA+
Tube MAX7419 Bessel Low Pass Switched Capacitor e3 interface filter 5V 3mm 110kHz 70C

Descriptions

Descriptions of Analog Devices MAX7418EUA+ provided by its distributors.

Tube MAX7418 Elliptic Low Pass Switched Capacitor e3 interface filter 5V 3mm 87kHz 85C
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Response Type: LOWPASS;
SWITCH CAP FILTER, LOWPASS, 30KHZ, UMAX8; IC Filter Type:Lowpass; Filter Order:5th; No. of Filters:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Filter IC Case Style:µMAX; No. of Pins:8Pins; Cutoff Frequency:30kHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated