Analog Devices MAX7409CUA+

Tube MAX7409 Bessel Low Pass Switched Capacitor e3 interface filter 5V 3.05mm 30kHz 70C
$ 6.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7409CUA+.

SHENGYU ELECTRONICS

Datasheet12 pages27 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
-56.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7409CUA+.

Related Parts

Analog DevicesMAX7410CUA+
Tube MAX7410 Butterworth Low Pass Switched Capacitor e3 interface filter 5V 3.1mm 30kHz 70C
Analog DevicesMAX7408CUA+
Tube MAX7408 Elliptic Low Pass Switched Capacitor e3 interface filter 5V 3.1mm 27kHz 70C
Analog DevicesMAX7409EUA+
Tube MAX7409 Bessel Low Pass Switched Capacitor e3 interface filter 5V 3.05mm 30kHz 85C

Descriptions

Descriptions of Analog Devices MAX7409CUA+ provided by its distributors.

Tube MAX7409 Bessel Low Pass Switched Capacitor e3 interface filter 5V 3.05mm 30kHz 70C
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Response Type: LOWPASS;
SWITCHCapacitorFILTER, LOWPASS, 15KHZ, UMAX; IC Filter Type:Lowpass; Filter Order:5th; No. of Filters:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Filter IC Case Style:µMAX; No. of Pins:8Pins; Cutoff Frequency:15kHz; Program Clock Frequency Typ:30kHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated