Analog Devices MAX738AEWE+

MAX738 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 7.5mm 750mA 160kHz
$ 9.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX738AEWE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
-2.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX738ACWE+
MAX738 Tube Active Step-Down DC to DC switching regulator 5V 7.6mm 750mA 762mW
Analog DevicesMAX738ACWE+T
Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO16, PLASTIC, SOP-16
Analog DevicesMAX744ACWE+
MAX744 Tube MATTE TIN Active DC to DC switching regulator 6V 7.5mm 500mA 185kHz
MC33364 Series 16 V 4.5 mA 126 kHz Surface Mount SMPS Controller - SOIC-16
Conv DC-DC 5V to 19V Step Down Single-Out 0.8V 1.5A Automotive 16-Pin SOIC W EP T/R
Buck Regulator, 1.5 A, 170 kHz, with Synchronization Capability

Descriptions

Descriptions of Analog Devices MAX738AEWE+ provided by its distributors.

MAX738 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 7.5mm 750mA 160kHz
2 A SWITCHING REGULATOR 160 kHz SWITCHING FREQ-MAX PDSO16
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Ic, Dc Dc Conv, Step Down, 8-So; Topology:Buck (Step Down); Input Voltage Min:6V; Input Voltage Max:16V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Soic; No. Of Pins:16Pins; Output Current:750Ma; Output Voltage Min:-; Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX738AEWE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX738AEWE+.