Analog Devices MAX7375AXR365+T

Timers & Support Products 3-Pin Silicon Oscillator
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7375AXR365+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

MEMS Oscillator, 3.58 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1001
Oscillator XO 3.6864MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
SMD Crystal Oscillator 3.6864MHz 3.3V 15pF 4-Pin SMD T/R
Oscillator, 3.6864 MHz, 100 ppm, SMD, 5mm x 3.2mm, 3.3 V, HCMOS / TTL, ASFL1
Oscillator MEMS 3.6864MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 3225, 25PPM, 3.3V, 3.6864MHZ, ST, SMD, NRND

Descriptions

Descriptions of Analog Devices MAX7375AXR365+T provided by its distributors.

Timers & Support Products 3-Pin Silicon Oscillator
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Oscillator, 3.58Mhz, 5.5V, Sc-70-3; Frequency:3.58Mhz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital Ic Case:Sc-70; No. Of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7375AXR365+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7375AXR365 T
  • MAX7375AXR365-T
  • MAX7375AXR365T