Analog Devices MAX7306AUB+

SMBus/I²C Interfaced 4-Port, Level-Translating GPIOs and LED Drivers
$ 3.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7306AUB+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-1.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7306AUB+.

Related Parts

Analog DevicesMAX7307AUB+
Tube MAX7307 I2C Surface Mount led driver 3mm 25mA 1.8/3.3V 1MHz
Analog DevicesMAX1698EUB+T
Non-RoHS Compliant GULL WING DUAL Not Qualified IC LED Driver 85C 2.7V 3mm
Analog DevicesMAX1910EUB+
Tube MAX1910 Switched Capacitor (Charge Pump) Surface Mount led driver 3mm 120mA 2.7V 444mW

Descriptions

Descriptions of Analog Devices MAX7306AUB+ provided by its distributors.

SMBus/I²C Interfaced 4-Port, Level-Translating GPIOs and LED Drivers
INTERFACE CIRCUIT; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: HTSSOP; Package Shape: SQUARE;
Low Operating Supply Voltage LED Drivers with Blinking, Transition Detection, and Level Translation in a Very Small Package Ideal for Cellular and Smartphone Applications
Ciiva
LEVEL TRANSLATING GPIO/LED DRIV, UMAX-10; IC Function: Level Translating GPIO & LED Driver; Supply Voltage Min: 1.62V; Supply Voltage Max: 3.6V; IC Package Type: µMAX; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated