Analog Devices MAX7221CWG+

LED Driver 64 Segment 330000uA Supply Current 24-Pin SOIC W / IC DRIVER LED DISP 8DGT 24-SOIC
$ 12.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7221CWG+.

element14 APAC

Datasheet17 pages15 years ago

Analog Devices

Upverter

Newark

Augswan

Inventory History

3 month trend:
-42.04%

CAD Models

Download Analog Devices MAX7221CWG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Descriptions

Descriptions of Analog Devices MAX7221CWG+ provided by its distributors.

LED Driver 64 Segment 330000uA Supply Current 24-Pin SOIC W / IC DRIVER LED DISP 8DGT 24-SOIC
MAX7221 Series 5.5 V 320 mA Surface Mount LED Display Driver - SOIC-24W
Led Driver, Smd, 10Mhz, Wsoic-24; Device Topology:-; Input Voltage Min:4V; Input Voltage Max:5.5V; Output Voltage Max:-; Output Current Max:320Ma; Switching Frequency:10Mhz; No. Of Outputs:8Outputs; Ic Mounting:surface Mount Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7221CWG+.
  • MAX7221CWG+..