Analog Devices MAX706EUA+

ROHS3Compliant Tube MAX706 Simple Reset/Power-On Reset supervisor 5V 3mm 140ms Minimum 330mW
$ 8.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX706EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-9.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX706CUA+
ROHS3Compliant Tube MAX706 Simple Reset/Power-On Reset supervisor 5V 3mm 140ms Minimum 330mW
Analog DevicesDS1706EUA+T&R
Micro Monitor 4.4V 1 Active Low/Push-Pull 8-Pin uMAX T/R
Analog DevicesDS1706EUA
Micro Monitor 4.4V 1 Active Low/Push-Pull 8-Pin uMAX

Descriptions

Descriptions of Analog Devices MAX706EUA+ provided by its distributors.

ROHS3Compliant Tube MAX706 Simple Reset/Power-On Reset supervisor 5V 3mm 140ms Minimum 330mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: SQUARE; Surface Mount: YES;
MP SUPERVISOR, SINGLE, 4.4V, UMAX-8; Threshold Voltage: 4.4V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Manual, Active-Low, Push-Pull; Digital IC Case: µMAX; No. of Pins: 8Pins; Delay Time: 200ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated