Analog Devices MAX6966AEE+T

10-Port Constant-Current LED Drivers and I/O Expanders with PWM Intensity Control
$ 5.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6966AEE+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6966AEE+T.

Related Parts

Analog DevicesMAX6967AEE+
10-Port Constant-Current LED Drivers and I/O Expanders with PWM Intensity Control
Analog DevicesMAX6965AEE+
9-Output LED Driver with Intensity Control and Hot-Insertion Protection
Analog DevicesMAX6965AEE+T
LED Driver 6 Segment 110uA Supply Current 16-Pin QSOP T/R / IC LED DRIVER LINEAR 50MA 16QSOP
Analog DevicesMAX7302AEE+
ROHS3Compliant GULL WING DUAL BICMOS IC LED Driver -40C~125C TA 1MHz 666mW 3.6V
Analog DevicesMAX1739EEP+
CCFL Controller 5V/9V/12V/15V/18V/24V 100kHz 20-Pin QSOP / IC CTRLR CCFL BCKLGHT 20QSOP

Descriptions

Descriptions of Analog Devices MAX6966AEE+T provided by its distributors.

10-Port Constant-Current LED Drivers and I/O Expanders with PWM Intensity Control
MAX696 Series 20 mA 3.6 V 100 kHz Ten Output Surface Mount LED Driver - QSOP-16
Lead Free RoHS Compliant GULL WING DUAL IC LED Driver 125C 45kHz 667mW 3.6V
LED DRVR 10Segment 2.5V/3.3V 16-Pin QSOP T/R
IC LED DRIVER LINEAR 20MA 16QSOP
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6966AEE-T
  • MAX6966AEET