Analog Devices MAX6966AEE+

10-Port Constant-Current LED Drivers and I/O Expanders with PWM Intensity Control
$ 5.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6966AEE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6966AEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6966AEE+.

Related Parts

Analog DevicesMAX6967AEE+
10-Port Constant-Current LED Drivers and I/O Expanders with PWM Intensity Control
Analog DevicesMAX6965AEE+
9-Output LED Driver with Intensity Control and Hot-Insertion Protection
Analog DevicesMAX6965AEE+T
LED Driver 6 Segment 110uA Supply Current 16-Pin QSOP T/R / IC LED DRIVER LINEAR 50MA 16QSOP
Analog DevicesMAX7302AEE+
ROHS3Compliant GULL WING DUAL BICMOS IC LED Driver -40C~125C TA 1MHz 666mW 3.6V

Descriptions

Descriptions of Analog Devices MAX6966AEE+ provided by its distributors.

10-Port Constant-Current LED Drivers and I/O Expanders with PWM Intensity Control
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
Led Driver W/ I/O Expander, Qsop-16; Device Topology:-; No. Of Outputs:10Outputs; Output Current:-; Output Voltage:-; Driver Case Style:Qsop; No. Of Pins:16Pins; Input Voltage Min:2.25V; Input Voltage Max:3.6V; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6966AEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated