Analog Devices MAX6960ATH+T

Any Digit Type Tape & Reel (TR) MAX6960 Matte Tin (Sn) display driver 48mA 3.6V 7mm -40C~125C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6960ATH+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

_legacy Avnet

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6960ATH+T.

Descriptions

Descriptions of Analog Devices MAX6960ATH+T provided by its distributors.

Any Digit Type Tape & Reel (TR) MAX6960 Matte Tin (Sn) display driver 48mA 3.6V 7mm -40C~125C
4-Wire Serially Interfaced 8 x 8 Matrix Graphic LED Drivers
8X8 TILE MONOCOLOR LED DRIVER WITH 1 LEVEL OF INTENSITY/PIXEL (128 TOTAL LEDS) L
4 2.7V~3.6V TQFN-44-EP(7x7) LED Display Drivers ROHS
LED DRVR 64Segment 3.3V 44-Pin TQFN EP T/R
Easy to implement Bi-color Graphical LED Driver
Ciiva
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 44; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6960ATH-T
  • MAX6960ATHT