Analog Devices MAX691AEUE+

ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 4.75V 5mm 140ms Minimum 533mW
$ 7.09
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX691AEUE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

Components Direct

DigiKey

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX691ACUE+
ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 4.75V 5mm 140ms Minimum 533mW
Analog DevicesMAX807NCUE+
Processor Supervisor 4.575V 1 Active High/Active Low 16-Pin TSSOP / IC SUPERVISOR MPU 16TSSOP
Analog DevicesMAX807NEUE+
Full-Featured µP Supervisory Circuit with ±1.5% Reset Accuracy
Analog DevicesADM8693ARUZ
Processor Supervisor 4.4V 4.5V to 5.5V 16-Pin TSSOP
Texas InstrumentsTPS3600D50PW
Battery-backup supervisor for low-power processors 14-TSSOP -40 to 85
Texas InstrumentsTPS3610T50PWR
Battery-backup supervisor for RAM retention with chip enable & battery o.k. output 14-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX691AEUE+ provided by its distributors.

ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 4.75V 5mm 140ms Minimum 533mW
Processor Supervisor 4.65V 0V to 5.5V 16-Pin TSSOP
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated