Analog Devices MAX6817MUT+T

Interface - Specialized 15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debou
$ 9.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6817MUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

ShanghaiCT

Inventory History

3 month trend:
-7.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Descriptions

Descriptions of Analog Devices MAX6817MUT+T provided by its distributors.

Interface - Specialized 15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debou
Industry's-first SOT Switch Debouncer Features ±15kV ESD Protection and ±25V Fault Tolerance
Ciiva
RoHS Compliant GULL WING 6817 BICMOS interface driver 125C 2.9mm 5V
Dual CMOS Switch Debouncer ±15kV ESD-Protected 6-Pin SOT-23
SOT23 ±15KV ESD-PROTECTED SING
MICROPROCESSOR SUPERVISORS / VOLTAGE DET;
LOGIC CIRCUIT; Temperature Grade: MILITARY; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated