Analog Devices MAX6752KA29+T

Processor Supervisor 2.925V 1.575V to 5V 8-Pin SOT-23 T/R
$ 5.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6752KA29+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

ShanghaiCT

Inventory History

3 month trend:
-14.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX6753KA29+T
Processor Supervisor 2.925V 1.575V to 5V 8-Pin SOT-23 T/R
Analog DevicesMAX6746KA29+T
Processor Supervisor 2.925V 1 Active Low/Push-Pull 8-Pin SOT-23 T/R
Analog DevicesMAX6747KA31+T
Processor Supervisor 3.075V 1.575V to 5V 8-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6752KA29+T provided by its distributors.

Processor Supervisor 2.925V 1.575V to 5V 8-Pin SOT-23 T/R
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISOR, DUAL, 5.5V, SOT-23-8; Threshold Voltage: 2.925V; No. of Supervisors / Monitors: 2Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Push-Pull; Digital IC Case: SOT-23; No. of Pi

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6752KA29-T
  • MAX6752KA29T