Analog Devices MAX6714DUB+

ROHS3Compliant Tube MAX6714 Multi-Voltage Supervisor supervisor 5V 3.05mm 140ms Minimum 444mW
$ 6.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6714DUB+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX6709HUB+
Low-Voltage, High-Accuracy, Quad Voltage Monitors in µMAX Package
Analog DevicesMAX6714CUB
IC SUPERVISOR 4 CHANNEL 10UMAX / Supervisor Open Drain or Open Collector 4 Channel 10-uMAX/uSOP
Analog DevicesMAX6709BUB+
ROHS3Compliant Tube MAX6709 Multi-Voltage Supervisor supervisor 5V 3mm <1ms Minimum 444mW

Descriptions

Descriptions of Analog Devices MAX6714DUB+ provided by its distributors.

ROHS3Compliant Tube MAX6714 Multi-Voltage Supervisor supervisor 5V 3.05mm 140ms Minimum 444mW
Low-Voltage, High-Accuracy, Quad Voltage Monitors in µMAX Package
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Mpu Supervisor, Quad, 5.5V, Umax-10; Threshold Voltage:3.08V; No. Of Supervisors/Monitors:4Monitors; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Open-Drain; Digital Ic Case:Μmax; No. Of Pins:10Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6714DUB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated