Analog Devices MAX6714AUB+T

Low-Voltage, High-Accuracy, Quad Voltage Monitors in µMAX Package
$ 6.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6714AUB+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX6714DUB+T
MAX6714 Series 0.635 V 280 ms SMT Open Drain Multi-Voltage Supervisor - MAX-247
Analog DevicesMAX6714BUB+T
Low-Voltage, High-Accuracy, Quad Voltage Monitors in µMAX Package
Analog DevicesMAX6714BUB+
ROHS3Compliant Tube MAX6714 Multi-Voltage Supervisor supervisor 5V 3mm 140ms Minimum 444mW

Descriptions

Descriptions of Analog Devices MAX6714AUB+T provided by its distributors.

Low-Voltage, High-Accuracy, Quad Voltage Monitors in µMAX Package
ROHS3Compliant Tape & Reel (TR) MAX6714 Multi-Voltage Supervisor supervisor 5V 3mm 140ms Minimum 444mW
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
MPU SUPERVISOR, QUAD, 5.5V, UMAX-10; Threshold Voltage: -; No. of Supervisors / Monitors: 4Monitors; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: µMAX; No. of Pins: 10Pi

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6714AUBT