Analog Devices MAX6700UT+T

Low-Voltage, High-Accuracy, Triple/Quad Voltage µP Supervisory Circuits in SOT Package
$ 5.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6700UT+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

_legacy Avnet

Augswan

Inventory History

3 month trend:
-1.27%

CAD Models

Download Analog Devices MAX6700UT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX6355LSUT+T
IC SUPERVISOR 3 CHANNEL SOT23-6 / Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
Analog DevicesMAX6356LSUT+T
Processor Supervisor 4.63V/2.93V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Analog DevicesMAX6355TZUT+T
Processor Supervisor 3.08V/2.32V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Analog DevicesLTC1728ES5-5#TRPBF
Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages

Descriptions

Descriptions of Analog Devices MAX6700UT+T provided by its distributors.

Low-Voltage, High-Accuracy, Triple/Quad Voltage µP Supervisory Circuits in SOT Package
Processor Supervisor Adj 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
MAX6700 Series 4.5 to 4.75 V 280 ms Microprocessor Supervisor - SOT-23-6
ROHS3Compliant Tape & Reel (TR) MAX6700 Multi-Voltage Supervisor supervisor 2.5V 2.9mm 5mus Typical Propagation Delay 695.7mW
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISOR, OCTAL, 5.5V, SOT-23-6; Threshold Voltage:4.63V; No. of Supervisors / Monitors:3Monitors; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Open-Drain; Digital IC Case:SOT-23; No. of P

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6700UT-T
  • MAX6700UTT