Analog Devices MAX6696YAEE+

Dual Remote/Local Temperature Sensors with SMBus Serial Interface in a µMAX Package
$ 5.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6696YAEE+.

Ciiva

Datasheet19 pages15 years ago

Analog Devices

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6696YAEE+.

Related Parts

Analog DevicesMAX6659MEE+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP Tube / SENSOR TEMP I2C/SMBUS 16QSOP
Analog DevicesMAX6654MEE+T
1°C Accurate Remote/Local Temperature Sensor with SMBus Serial Interface
Analog DevicesMAX6696AEE+
Dual Remote/Local Temperature Sensors with SMBus Serial Interface in a µMAX Package
DIGITAL TEMP SENSOR-SERIAL 8BIT(s) 1Cel RECTANGULAR SURFACE MOUNT
Analog DevicesADT7411ARQZ
SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC
Analog DevicesADT7411ARQZ-REEL7
Serial Switch/Digital Sensor, 10 Bit(s), 5Cel, Rectangular, 16 Pin, Surface Mount

Descriptions

Descriptions of Analog Devices MAX6696YAEE+ provided by its distributors.

Dual Remote/Local Temperature Sensors with SMBus Serial Interface in a µMAX Package
Ciiva
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 16; Package Shape or Style: RECTANGULAR; Body Height: 1.64 mm; Package Equivalence Code: SSOP16,.25;
Temperature Sensor, 125Deg C, Qsop-16; Sensor Output Type:Digital; Accuracy:± 1.5°C; Sensor Case/Package:Qsop; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; No. Of Channels:3Channels; Resolution:11 Bits Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6696YAEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated