Analog Devices MAX6675ISA+

Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0°C to +1024°C)
$ 15.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6675ISA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
-12.12%

CAD Models

Download Analog Devices MAX6675ISA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6675ISA+.

Related Parts

Texas InstrumentsTIR1000PSR
STANDALONE IRDA ENCODER AND DECODER Microprocessor Circuit, CMOS, PDSO8
Texas InstrumentsPCA9536DR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85
Texas InstrumentsPCA9536D
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85
Analog DevicesDS2482S-100+T&R
Other Interface ICs; DS2482S-100+T&R ANALOG DEVICES; 8; 5.5 V; 2.9 V; SOIC
MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of Analog Devices MAX6675ISA+ provided by its distributors.

Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0°C to +1024°C)
MAX6675 IC Thermocouple to Digital Converter -20C~85C 4.9mm 1.5mA 2.6V
Temperature Sensor Ic, Digital, Soic-8; Sensor Output Type:Digital; Accuracy:± 3°C; Sensor Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. Of Channels:1Channels; Resolution:12 Bits; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6675ISA+
IC, CONV, TEMP TO DIGITAL, SPI, 8SOIC; IC Output Type: Voltage; Sensing Accuracy Range: ± 3°C; Sensing Temperature Min: 0°C; Sensing Temperature Max: +1024°C; Sensor Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Product Range: Type K Thermocouple; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 6675; IC Temperature Range: Industrial; Operating Temperature Max: 85°C; Operating Temperature Min: -20°C; Operating Temperature Range: -20°C to +85°C; Output Voltage: 2.6V; Resolution: 12bit; Resolution (Bits): 12bit; Sensor / Transducer Type: Temperature; Supply Current: 0.7mA; Supply Voltage Range: 3V to 5.5V; Temperature Sensing Range: 0°C to +1024°C; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6675ISA+.
  • MAX6675ISA+..