Analog Devices MAX6646MUA+T

+145°C Precision SMBus-Compatible Remote/Local Sensors with Overtemperature Alarms
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6646MUA+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
-18.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX6647MUA+
+145°C Precision SMBus-Compatible Remote/Local Sensors with Overtemperature Alarms
Analog DevicesMAX6649MUA+
+145°C Precision SMBus-Compatible Remote/Local Sensors with Overtemperature Alarms
Analog DevicesMAX7500MUA+T
Digital Temperature Sensors and Thermal Watchdog with Bus Lockup Protection

Descriptions

Descriptions of Analog Devices MAX6646MUA+T provided by its distributors.

+145°C Precision SMBus-Compatible Remote/Local Sensors with Overtemperature Alarms
ANALOG CIRCUIT; Temperature Grade: MILITARY; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
TEMPERATURE SENSOR, 1DEG C, UMAX-8; IC Output Type: Digital; Sensing Accuracy Range: ± 1°C; Sensing Temperature Min: 0°C; Sensing Temperature Max: 145°C; Sensor Case Style: µMAX; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6646MUA-T
  • MAX6646MUAT