Analog Devices MAX6635MSA+

Temp Sensor Digital Serial (3-Wire, I2C, SMBus) 8-Pin SOIC N Tube
$ 2.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6635MSA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+9.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6635MSA+.

Related Parts

Texas InstrumentsLM76CHMX-5/NOPB
±1°C Temperature Sensor with Alert Function and I2C/SMBUS Interface 8-SOIC -55 to 150
Analog DevicesMAX6633MSA+
Serial Switch/Digital Sensor, 12 Bit(s), 2.50Cel, BICMOS, Rectangular, 8 Pin, Surface Mount
Analog DevicesMAX6634MSA+
12-Bit Plus Sign Temperature Sensors with SMBus/I²C-Compatible Serial Interface
onsemiNCT75DR2G
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R
Texas InstrumentsLM74CIM-3/NOPB
±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150
Texas InstrumentsLM74CIMX-5/NOPB
±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150

Descriptions

Descriptions of Analog Devices MAX6635MSA+ provided by its distributors.

Temp Sensor Digital Serial (3-Wire, I2C, SMBus) 8-Pin SOIC N Tube
MAX6635 Series 5.5 V Surface Mount Digital Temperature Sensor - SOIC-8
Serial Switch/Digital Sensor, 12 Bit(s), 2.50Cel, BICMOS, Rectangular, 8 Pin, Surface Mount
12-Bit Plus Sign Temperature Sensors with SMBus/I²C-Compatible Serial Interface
Temperature Sensor, 1Deg C, Nsoic-8; Sensor Output Type:Digital; Accuracy:± 1°C; Sensor Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. Of Channels:1Channels; Resolution:12 Bits Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6635MSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated