Analog Devices MAX6443US26L+T

Processor Supervisor 2.63V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
$ 5.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6443US26L+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Farnell

DigiKey

Inventory History

3 month trend:
-0.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX6444US26L+T
IC SUPERVISOR 1 CHANNEL SOT143-4 / Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Analog DevicesMAX6315US30D3+T
Processor Supervisor 3V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Analog DevicesMAX6315US31D3+T
Processor Supervisor 3.08V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R

Descriptions

Descriptions of Analog Devices MAX6443US26L+T provided by its distributors.

Processor Supervisor 2.63V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
µP Reset Circuits with Long Manual Reset Setup Period
ROHS3Compliant Tape & Reel (TR) MAX6443 RESET THRESHOLD VOLTAGE IS 2.63V supervisor 3.6V 2.92mm 140ms Minimum 320mW
MICROPROCESSOR SUPERVISORS / VOLTAGE DET;
IC SUPERVISOR 1 CHANNEL SOT143-4
SOT23 UP RESET CIRCUITS W/LONG
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 4; Package Code: LSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6443US26L-T