Analog Devices MAX6433UK+T

Low-Power, Single/Dual-Level Battery Monitors with Hysteresis
$ 3.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6433UK+T.

Official Datasheet10 years ago

Inventory History

3 month trend:
-9.37%

CAD Models

Download Analog Devices MAX6433UK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX14632EZK+T
MAX14632 Tape & Reel (TR) ROHS3Compliant USB battery charger 5V 2.9mm -40C~85C TA
Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.35V 5-Pin SOT-23 T/R
Analog DevicesLTC4057ES5-4.2#TRMPBF
Battery Charger Li-Ion 500mA 4.2V 5-Pin TSOT-23 T/R
Texas InstrumentsBQ26150DCKR
Battery Pack Security & Authentication IC For Portable Applications (bqSECURE) 5-SC70 -20 to 70
BATTERY CHARGER, LI-ION, 800MA, TSOT-23; Available until stocks are exhausted
Analog DevicesMAX14630EZK+T
MAX14630 Tape & Reel (TR) ROHS3Compliant USB battery charger 5V 2.9mm -40C~85C TA

Descriptions

Descriptions of Analog Devices MAX6433UK+T provided by its distributors.

Low-Power, Single/Dual-Level Battery Monitors with Hysteresis
BATT MONITOR, LI-ION, 5.5V, SOT-23-5; Battery Type: Li-Ion, NiCd, NiMH; IC Interface Type: -; No. of Batteries: 1; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Battery IC Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Low-Power, Single/Dual Level Battery Monitor with Internal Hysteresis Requires No External Components. Ideal for Single Cell Lithium or Multi-Cell Alkaline, NiMH, and NiCd Applications
Ciiva

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6433UK-T