Analog Devices MAX6420UK31+T

Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay
$ 2.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6420UK31+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6418UK31+T
Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay
Analog DevicesMAX6306UK31D3+T
MAX6306 Series 3.034 to 3.12 V 280 ms SMT Multi-Voltage Supervisor - SOT-23
Analog DevicesMAX6307UK31D3+T
Multiple-Input Programmable Reset IC 3.08V 140ms Reset Timeout Delay 5-Pin SOT-23 T/R
Analog DevicesADM6306D331ARJZ-R7
Processor Supervisor 3.08V 2 Active Low/Open Drain 5-Pin SOT-23 T/R
Analog DevicesADM6306D330ARJZ-R7
IC SUPERVISOR 2 CHANNEL SOT23-5 / Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Analog DevicesADM6306D329ARJZ-R7
Processor Supervisor 2.93V 2 Active Low/Open Drain 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6420UK31+T provided by its distributors.

Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay
ROHS3Compliant Tape & Reel (TR) MAX6420 RESET THRESHOLD VOLTAGE IS 3V supervisor 5V Adjustable/Selectable 571mW 2.7muA
IC SUPERVISOR 2 CHANNEL SOT23-5
SOT-23-5 Monitors & Reset Circuits ROHS
MICROPROCESSOR SUPERVISORS / VOLTAGE DET;
LEAD FREE, MO-178AA, SOT-23, 5 PIN
IC MPU/RESET CIRC 3.075V SOT23-5
SOT23 LP SINGLE/DUALVAGE UP RE
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6420UK31-T
  • MAX6420UK31T