Analog Devices MAX6420UK29+T

MAX6420 Series 2.925 V 5.75 ms Open Drain Multi-Voltage Supervisor - SOT-23-5
$ 2.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6420UK29+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
-3.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6418UK29+T
Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay
Analog DevicesMAX6352TZUK+T
Processor Supervisor 3.08V/2.32V 1.8V/2.5V/3V/3.3V/5V 5-Pin SOT-23 T/R
Analog DevicesMAX6353SZUK+T
ROHS3Compliant Tape & Reel (TR) MAX6353 Multi-Voltage Supervisor supervisor 5V 100ms Minimum 571mW 20muA
Texas InstrumentsTPS3806I33DBVR
Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85
Texas InstrumentsTPS3806I33DBVTG4
Dual Voltage Detector with Adjustable Hysteresis 6-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices MAX6420UK29+T provided by its distributors.

MAX6420 Series 2.925 V 5.75 ms Open Drain Multi-Voltage Supervisor - SOT-23-5
Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +2.925V, BICMOS, PDSO5
Processor Supervisor 2.925V/Adj 2 Active Low/Open Drain 5-Pin SOT-23 T/R
2.7¦ÌA 5.4ms Active Low,Open Drain 2 1V 5.5V SOT-23-5 , 2.9mm*1.63mm*1.1mm
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Interface - Analog Switches, Multiplexers, Demultiplexers 1 (Unlimited) 10-VFDFN Exposed Pad Tape & Reel (TR) 750mOhm Surface Mount 2:1 -40°C~125°C TA 10nA Analog Switch ICs ANLG SWT SPDT 3.3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6420UK29 T
  • MAX6420UK29-T
  • MAX6420UK29T