Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX638AESA+

Switching Regulator, Voltage-mode, 0.525A, 65kHz Switching Freq-Max, CMOS, PDSO8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX638AESA+.

Augswan

Datasheet8 pages27 years ago

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX638AESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX638ACSA+
MAX638 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 75mA 65kHz
Analog DevicesMAX632AESA+T
CMOS Fixed/Adjustable Output Step-Up Switching Regulators
Analog DevicesMAX632ACSA+
MAX632 Tube Matte Tin (Sn) Active DC to DC switching regulator 16.5V 4mm 450mA Switch 50kHz
Texas InstrumentsTPS6734ID
Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDSO8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
DC-DC Switching Regulator, Boost, 2.7V to 30V in, 1.5A out, SOIC-8

Descriptions

Descriptions of Analog Devices MAX638AESA+ provided by its distributors.

Switching Regulator, Voltage-mode, 0.525A, 65kHz Switching Freq-Max, CMOS, PDSO8
MAX638 Series 16.5 V 75 mA Buck DC-DC Converter - SOIC-8N
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
DC/DC CONV, BUCK, 65KHZ, NSOIC-8; Topology: Buck (Step Down); Input Voltage Min: 5V; Input Voltage Max: 16.5V; DC / DC Converter IC Case: NSOIC; No. of Pins: 8Pins; Output Current: 75mA; Output Voltage Nom.: 5V; Switching Frequency: 65kHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated