What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX632ACSA+

MAX632 Tube Matte Tin (Sn) Active DC to DC switching regulator 16.5V 4mm 450mA Switch 50kHz

$ 5.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX632ACSA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
+63.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Analog DevicesMAX631ACSA+
CMOS Fixed/Adjustable Output Step-Up Switching Regulators
Analog DevicesMAX631AESA+
MAX631 Tube Matte Tin (Sn) Active DC to DC switching regulator 2V 4mm 450mA Switch 45kHz
Analog DevicesMAX632AESA+
MAX632 Tube MATTE TIN Active DC to DC switching regulator 16.5V 4mm 450mA Switch 50kHz

Descriptions

Descriptions of Analog Devices MAX632ACSA+ provided by its distributors.

MAX632 Tube Matte Tin (Sn) Active DC to DC switching regulator 16.5V 4mm 450mA Switch 50kHz
Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8
CMOS Fixed/Adjustable Output Step-Up Switching Regulators
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Conv, Boost, 56Khz, 70Deg C; Topology:Boost (Step Up); Input Voltage Min:2V; Input Voltage Max:16.5V; Dc/Dc Converter Ic Case:Nsoic; No. Of Pins:8Pins; Output Current:50Ma; Output Voltage Nom.:12V; Switching Frequency:56Khz; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX632ACSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX632ACSA+.