Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX632AESA+T

CMOS Fixed/Adjustable Output Step-Up Switching Regulators
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX632AESA+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX632AESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX632ACSA+
MAX632 Tube Matte Tin (Sn) Active DC to DC switching regulator 16.5V 4mm 450mA Switch 50kHz
Analog DevicesMAX638AESA-T
MAX638 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator 12V 4mm 75mA 65kHz
Analog DevicesMAX633ACSA+
MAX633 Tube Matte Tin (Sn) Active DC to DC switching regulator 16.5V 4mm 450mA Switch 50kHz
Texas InstrumentsLM3578AM
LM2578A/LM3578A Switching Regulator | IC REG MULTI CONFG 750MA 8SOIC
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2663M/NOPB
200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX632AESA+T provided by its distributors.

CMOS Fixed/Adjustable Output Step-Up Switching Regulators
Conv DC-DC Single Step Up 2V to 16.5V 8-Pin SOIC N T/R
MAX632 Tape & Reel (TR) MATTE TIN Active DC to DC switching regulator 18V 4mm 450mA Switch 50kHz
Boost Sw. Reg 12V/Adj 50mA 2-16,5Vi SO8
IC REG BST SWITCHD CAP INV 8SOIC
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
DC / DC SWITCHING REGULATORS -ADJUSTABLE;
Integrated Catch Diode Reduces Component Count
Ciiva
SO-N 5V FIXED/ADJUSTABLE OUTPU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX632AESA-T