Analog Devices MAX6383XR17D3+T

SC70/µDFN, Single/Dual Low-Voltage, Low-Power µP Reset Circuits
$ 2.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6383XR17D3+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Upverter

Augswan

DigiKey

Inventory History

3 month trend:
-0.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX6381XR17D3-T
Lead Free DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT (Type) Supervisor 125C 0.013mA 2mm 1.8V
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 1.60 V
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 1.60 V, 140 ms minimum delay
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 1.20 V, 140 ms minimum delay
Analog DevicesMAX6334UR16D3+T
MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 833MHz 2.5V/3.3V 783-Pin FCBGA Tray
Analog DevicesMAX6334UR17D3+T
Processor Supervisor 1.7V 1.8V/2.5V 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6383XR17D3+T provided by its distributors.

SC70/µDFN, Single/Dual Low-Voltage, Low-Power µP Reset Circuits
Single Voltage Low-Power Microprocessor Reset Circuit 1.67V 1.8V to 5V 140ms Reset Timeout Delay 3-Pin SC-70 T/R
MICROPROCESSOR SUPERVISORS / VOLTAGE DET;
RF MOSFET Transistors RF FET HV8 2GHZ 140W NI780
Contains Lead Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor -40C~125C TA 140ms Minimum 2mm 1.8V
IC SUPERVISOR 1 CHANNEL SC70-3
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO3
IC MPU/RESET CIRC 1.67V SC70-3
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6383XR17D3-T
  • MAX6383XR17D3T