Analog Devices MAX6379XR46+T

3-Pin, Ultra-Low-Power SC70/SOT23 Voltage Detectors
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6379XR46+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX6379UR44+T
Volt Supervisor Detect 2.5V to 5V 3-Pin SOT-23 T/R
Analog DevicesMAX6376XR29+T
3-Pin, Ultra-Low-Power SC70/SOT23 Voltage Detectors
Analog DevicesMAX6376UR23+T
3-Pin, Ultra-Low-Power SC70/SOT23 Voltage Detectors

Descriptions

Descriptions of Analog Devices MAX6379XR46+T provided by its distributors.

3-Pin, Ultra-Low-Power SC70/SOT23 Voltage Detectors
Industry's Smallest, Lowest-Power Voltage Detectors
Ciiva
Volt Supervisor Detect 2.5V to 5V 3-Pin SC-70 T/R
MICROPROCESSOR SUPERVISORS / VOLTAGE DET;
IC SUPERVISOR 1 CHANNEL SC70-3
ROHS3Compliant Strip Simple Reset/Power-On Reset Matte Tin (Sn) supervisor 3V 2mm 20mus Typical Propagation Delay 174mW
SC70 3-PIN UL POWER SC70/SOT23
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO3
IC VOLT DETECT LP 4.63V SC70-3
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6379XR46-T
  • MAX6379XR46T